XH Series Connectors
JST's XH series are disconnectable, crimp-style, 2.5 mm pitch connectors
The JST XH series' disconnectable, 2.5 mm (0.984”) pitch, crimp-style connector was developed based on the high reliability and versatility of their NH series connectors. The connector is very small with a mounting height of 9.8 mm. These wire-to-board connectors are typically used to bring power to a PC board. XH series connectors are available with one to twenty positions. They accommodate wire sizes of 22 to 30 AWG. The XH series' current rating is 3 AAC/DC (250 VAC/DC). All XH series connectors are compliant with RoHS standards. Dual-terminated JST jumper wire assemblies are also available in standard 2, 4, 6, 8, 10 and 12-inch lengths.
- Current rating: 3 AAC/DC (AWG #22)
- Temperature range: -25°C to +85°C (including temperature rise in applying electrical current)
- Contact resistance
- Initial value: 10 mΩ (max.)
- After environmental tests: 20 mΩ (max.)
- Insulation resistance: 1,000 MΩ (min.)
- Withstanding voltage: 1,000 VAC/minute
- Applicable wire: AWG #30 to #22
- Applicable PC board thickness: 1.6 mm
- Voltage rating: 250 VAC/DC
- RC batteries (Li-Po) for charging balance
- AC power input for PCs and lab equipment
Housings
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | XHP-8 | CONN RCPT HSG 8POS 2.50MM | 4235 - Immediate | $0.08 | View Details |
![]() | ![]() | XHP-16 | CONN RCPT HSG 16POS 2.50MM | 0 - Immediate | $0.37 | View Details |
![]() | ![]() | XHP-10 | CONN RCPT HSG 10POS 2.50MM | 0 - Immediate | $0.11 | View Details |
Vertical Headers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | B16B-XH-A | CONN HEADER VERT 16POS 2.5MM | 384 - Immediate | $0.44 | View Details |
![]() | ![]() | B9B-XH-A | CONN HEADER VERT 9POS 2.5MM | 50566 - Immediate | $0.25 | View Details |
![]() | ![]() | B2B-XH-A | CONN HEADER VERT 2POS 2.5MM | 4636 - Immediate | $0.07 | View Details |
Right Angle Headers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | S12B-XH-A | CONN HEADER R/A 12POS 2.5MM | 122 - Immediate | $0.45 | View Details |
![]() | ![]() | S14B-XH-A | CONN HEADER R/A 14POS 2.5MM | 905 - Immediate | $0.51 | View Details |
![]() | ![]() | S13B-XH-A | CONN HEADER R/A 13POS 2.5MM | 43 - Immediate | $0.49 | View Details |
Jumper Wires
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ASXHSXH22K51 | JUMPER SXH-001T-P0.6 X2 2" | 12449 - Immediate | $0.53 | View Details |
![]() | ![]() | ASXHSXH22K152 | JUMPER SXH-001T-P0.6 X2 6" | 12475 - Immediate | $0.54 | View Details |
![]() | ![]() | ASXHSXH22K305 | JUMPER SXH-001T-P0.6 X2 12" | 3662 - Immediate | $0.60 | View Details |